NBC BM94-12VDC-A 40A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | BM94-12VDC-A 40A |
| LCSC Part # | C48579790 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | High-power automotive relay |
| Description | 75V@DC 30A@14VDC 12V 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6179 | $ 0.62 |
10+ | $ 0.6038 | $ 6.04 |
40+ | $ 0.5959 | $ 23.84 |
100+ | $ 0.5865 | $ 58.65 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$