Sunltech SMABA011002
| Manufacturer | SunltechAsian Brands |
| MPN | SMABA011002 |
| LCSC Part # | C5178926 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | RF Balun Transformer 4:1 Step Down Transformer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 1.2dB | |
| Return Loss(Min) | 5dB | |
| Phase Difference | 2° | |
| Frequency Range | 5MHz~200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Impedance - Unbalanced/Balanced | 4:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 1.2dB | |
| Return Loss(Min) | 5dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 2° | |
| Frequency Range | 5MHz~200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Impedance - Unbalanced/Balanced | 4:1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Equivalent to: MABA-011002/MABA-011048
- 75 Ω Characteristic Impedance
- Frequency: 5 to 200 MHz
- RF power: 1.0W
- DC current: 500mA
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- For broadband and Docsis 3.1 Cable Modem
- For VHF/UHF receivers/transmitters and push-pull amplifiers
In-Stock: 234
234 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2669 | $ 1.27 |
| 10+ | $ 1.0933 | $ 10.93 |
| 30+ | $ 0.9993 | $ 29.98 |
| 100+ | $ 0.9117 | $ 91.17 |
| 500+ | $ 0.8549 | $ 427.45 |
| 1,000+ | $ 0.8289 | $ 828.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 1.2dB | |
| Return Loss(Min) | 5dB | |
| Phase Difference | 2° | |
| Frequency Range | 5MHz~200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Impedance - Unbalanced/Balanced | 4:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-6P | |
| Amplitude Balance (Max) | 1.2dB | |
| Return Loss(Min) | 5dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 2° | |
| Frequency Range | 5MHz~200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Impedance - Unbalanced/Balanced | 4:1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Equivalent to: MABA-011002/MABA-011048
- 75 Ω Characteristic Impedance
- Frequency: 5 to 200 MHz
- RF power: 1.0W
- DC current: 500mA
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- For broadband and Docsis 3.1 Cable Modem
- For VHF/UHF receivers/transmitters and push-pull amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



