Images are for reference only
EDA Models
Cixi Kefa Elec KF25S-7.62-3P
Manufacturer | |
Mfr. Part # | KF25S-7.62-3P |
LCSC Part # | C707371 |
Package | Plugin,P=7.62mm |
Customer # | |
Description | 1x3P Corner Double-sided 3 1 7.62mm 24A -40℃~+105℃ 250V Black 12~22 Straight Needle 2.5 Plugin,P=7.62mm Barrier Terminal Blocks ROHS |
Datasheet | Cixi Kefa Elec KF25S-7.62-3P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Barrier Terminal Blocks | |
Manufacturer | Cixi Kefa Elec | |
Package | Plugin,P=7.62mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cixi Kefa Elec KF25S-7.62-3P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
90
90
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1702 | $ 0.85 |
50+ | $ 0.137 | $ 6.85 |
150+ | $ 0.1227 | $ 18.41 |
500+ | $ 0.1049 | $ 52.45 |
2,500+ | $ 0.097 | $ 242.50 |
5,000+ | $ 0.0923 | $ 461.50 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$