DORABO DBT30R-11.0-6P-BK-P
Manufacturer |
DORABO
Asian Brands |
Mfr. Part # | DBT30R-11.0-6P-BK-P |
LCSC Part # | C20883016 |
Package | Push-Pull,P=11mm |
Customer # | |
Description | 1x6P Double-sided 6 1 11mm -40℃~+105℃ 32A 750V Black 10~22 Bend 4 Push-Pull,P=11mm Barrier Terminal Blocks ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Barrier Terminal Blocks | |
Manufacturer | DORABO | |
Package | Push-Pull,P=11mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 60 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
60 

60
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.0592 | $ 1.06 |
10+ | $ 0.8757 | $ 8.76 |
60+ | $ 0.7755 | $ 46.53 |
120+ | $ 0.6614 | $ 79.37 |
480+ | $ 0.6106 | $ 293.09 |
1,020+ | $ 0.5874 | $ 599.15 |
Standard Packaging 60/Full
Box |
Better price for more quantity?
$