Images are for reference only
EDA Models
DORABO DBT30R-8.25-3P-BK-P
Manufacturer | |
Mfr. Part # | DBT30R-8.25-3P-BK-P |
LCSC Part # | C20616223 |
Package | Plugin,P=8.25mm |
Customer # | |
Description | 24A 450V Black 12~22 8.25mm Plugin,P=8.25mm Barrier Terminal Blocks ROHS |
Datasheet | DORABO DBT30R-8.25-3P-BK-P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Barrier Terminal Blocks | |
Manufacturer | DORABO | |
Package | Plugin,P=8.25mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | DORABO DBT30R-8.25-3P-BK-P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
100
100
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.354 | $ 0.35 |
10+ | $ 0.2851 | $ 2.85 |
30+ | $ 0.2554 | $ 7.66 |
100+ | $ 0.2193 | $ 21.93 |
500+ | $ 0.2021 | $ 101.05 |
1,000+ | $ 0.1927 | $ 192.70 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$