5% OFF
Images are for reference only
EDA Models
MAX MXHB9500-9.5-07P-BK01-Cu-S-A
Manufacturer | |
Mfr. Part # | MXHB9500-9.5-07P-BK01-Cu-S-A |
LCSC Part # | C7542173 |
Package | Plugin,P=9.5mm |
Customer # | |
Description | 1x7P Corner Tri-face 7 1 9.5mm -40℃~+105℃ 20A 300V Black 10~22 Straight Needle 0.5~4 Plugin,P=9.5mm Barrier Terminal Blocks ROHS |
Datasheet | MAX MXHB9500-9.5-07P-BK01-Cu-S-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Barrier Terminal Blocks | |
Manufacturer | MAX | |
Package | Plugin,P=9.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MXHB9500-9.5-07P-BK01-Cu-S-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 228 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 329
329 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.401 $ 0.3810 | $ 0.38 |
10+ | $ 0.3227 $ 0.3066 | $ 3.07 |
30+ | $ 0.2898 $ 0.2754 | $ 8.26 |
228+ | $ 0.2475 $ 0.2352 | $ 53.63 |
456+ | $ 0.2287 $ 0.2173 | $ 99.09 |
912+ | $ 0.2178 $ 0.2070 | $ 188.78 |
Standard Packaging 228/Full
Box |
Better price for more quantity?
$