Images are for reference only
EDA Models
WECO 327-HDS/03
Manufacturer | |
Mfr. Part # | 327-HDS/03 |
LCSC Part # | C6710527 |
Package | P=14.5mm |
Customer # | |
Description | -40℃~+100℃ 76A 630V White 2x3P No Pins 3 2 14.5mm 4~16 P=14.5mm Barrier Terminal Blocks ROHS |
Datasheet | WECO 327-HDS/03 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Barrier Terminal Blocks | |
Manufacturer | WECO | |
Package | P=14.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | WECO 327-HDS/03 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
99
99
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.7755 | $ 2.78 |
10+ | $ 2.4022 | $ 24.02 |
30+ | $ 2.1696 | $ 65.09 |
100+ | $ 1.9294 | $ 192.94 |
500+ | $ 1.8223 | $ 911.15 |
1,000+ | $ 1.7749 | $ 1774.90 |
Standard Packaging 100/Full
Box |
Better price for more quantity?
$