SANKEN 2SC3519
| Manufacturer | |
| Mfr. Part # | 2SC3519 |
| LCSC Part # | C3201300 |
| Package | TO-3P |
| Customer # | |
| Description | 50@5A,4V NPN 130W 15A 160V TO-3P Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4254 | $ 1.43 |
200+ | $ 0.5518 | $ 110.36 |
500+ | $ 0.5328 | $ 266.40 |
1,000+ | $ 0.5233 | $ 523.30 |
Standard Packaging 500/Full
Bag | ||