Infineon BFR380FH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BFR380FH6327XTSA1 |
| LCSC Part # | C3199302 |
| Package | TSFP-3 |
| Customer # | |
| Key Attributes | TRANS NPN 9V 80mA TSFP-3 |
| Description | Bipolar (BJT) Transistor NPN 9V 80mA 14GHz 380mW Surface Mount TSFP-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Package | TSFP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now