MICROCHIP JAN2N2222A
| Manufacturer | |
| Mfr. Part # | JAN2N2222A |
| LCSC Part # | C5658503 |
| Package | TO-218 |
| Customer # | |
| Description | 100@150mA,10V NPN 500mW 800mA 50V TO-218 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-218 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.7073 | $ 5.71 |
10+ | $ 4.8955 | $ 48.96 |
30+ | $ 4.4131 | $ 132.39 |
100+ | $ 3.9245 | $ 392.45 |
500+ | $ 3.7003 | $ 1850.15 |
1,000+ | $ 3.5982 | $ 3598.20 |
Standard Packaging 1000/Full
Bag | ||