NOYAFA NF-5130
Manufacturer |
NOYAFA
Asian Brands |
Mfr. Part # | NF-5130 |
LCSC Part # | C5377925 |
Package | - |
Customer # | |
Key Attributes | NOYAFA Electromagnetic Induction Pipe Blockage Detector NF-5130 30m 300Hz 1box |
Description | Blockage Tester |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Instrumentation and meters/Blockage Tester | |
Manufacturer | NOYAFA | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | - |
CNHTS | 9027100090 |
USHTS | 9027102000 |
TARIC | 9027109000 |
CAHTS | 9027100090 |
BRHTS | 90271000 |
INHTS | 90271000 |
MXHTS | 9027.10.01 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Box |
In-Stock:
1 

1
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 37.1878 | $ 37.19 |
10+ | $ 36.2285 | $ 362.29 |
Standard Packaging 1/Full
Box |
Better price for more quantity?
$