Littelfuse/IXYS VUO80-12NO1
| Manufacturer | |
| MPN | VUO80-12NO1 |
| LCSC Part # | C2985477 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650A 1.14V@30A 80A 1.2kV Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 40uA@1.2kV | |
| Voltage - Forward(Vf@If) | 1.14V@30A | |
| Current - Rectified | 80A | |
| Voltage - DC Reverse(Vr) | 1.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.8318 | $ 28.83 |
| 10+ | $ 27.7299 | $ 277.30 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



