Images are for reference only
EDA Models
Domestic MRO 40*30cm*2c/300m(2cm)
Manufacturer | |
Mfr. Part # | 40*30cm*2c/300m(2cm) |
LCSC Part # | C42413958 |
Customer # | |
Description | Bubble wrap ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/Bubble wrap | |
Manufacturer | Domestic MRO | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 18.6575 | $ 18.66 |