GTIC GT74LVC1T45S6
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT74LVC1T45S6 |
| LCSC Part # | C22356904 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-bit Dual-Supply Bus Transceiver with Voltage Translation |
| Description | 1 15uA 1.65V~5.5V 1 SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GTIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0576 | $ 0.29 |
50+ | $ 0.0563 | $ 2.82 |
150+ | $ 0.0554 | $ 8.31 |
500+ | $ 0.0545 | $ 27.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$