GTIC GT74LVC8T245TH
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT74LVC8T245TH |
| LCSC Part # | C22356907 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-Bit Dual-Supply Bus Transceiver with Voltage Translation |
| Description | 8 25uA 1.65V~5.5V 2ns@3.3V,15pF TSSOP-24 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GTIC | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
217 
217
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2265 | $ 0.23 |
10+ | $ 0.2219 | $ 2.22 |
30+ | $ 0.2188 | $ 6.56 |
100+ | $ 0.2143 | $ 21.43 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$