49% OFF
Images are for reference only

RENESAS 74LVC162244APAG

Manufacturer RENESAS
Mfr. Part # 74LVC162244APAG
LCSC Part # C150361
Package TSSOP-48
Customer #
Datasheet RENESAS 74LVC162244APAG
EasyEDA
ECCN EAR99
Description 4 12mA 2.7V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Logic ICs/Buffer/Driver/Transceiver
Datasheet RENESAS 74LVC162244APAG
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 39
Qty. Unit Price Ext. Price
1+ $ 0.9585 $1.8794 $ 0.96
10+ $ 0.8333 $1.6339 $ 8.33
30+ $ 0.7543 $1.479 $ 22.63
100+ $ 0.6739 $1.3212 $ 67.39
500+ $ 0.6373 $1.2496 $ 318.65
1000+ $ 0.6217 $1.2189 $ 621.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.