Images are for reference only
EDA Models
Challenge Electronics CAB75A2-02W-1X
Manufacturer | |
Mfr. Part # | CAB75A2-02W-1X |
LCSC Part # | C5962800 |
Package | - |
Customer # | |
Description | -20℃~+85℃ Button And Strip Battery Connector ROHS |
Datasheet | Challenge Electronics CAB75A2-02W-1X |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Button And Strip Battery Connector | |
Manufacturer | Challenge Electronics | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Challenge Electronics CAB75A2-02W-1X |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 8.003 | $ 8.00 |
200+ | $ 3.1936 | $ 638.72 |
500+ | $ 3.0873 | $ 1543.65 |
1,000+ | $ 3.0349 | $ 3034.90 |
Standard Packaging 50/Full
Bag |