Images are for reference only
EDA Models
MPD (Memory Protection Devices) BH24AAW
Manufacturer | |
Mfr. Part # | BH24AAW |
LCSC Part # | C6752918 |
Package | - |
Customer # | |
Description | -10℃~+100℃ Button And Strip Battery Connector ROHS |
Datasheet | MPD (Memory Protection Devices) BH24AAW |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Button And Strip Battery Connector | |
Manufacturer | MPD (Memory Protection Devices) | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MPD (Memory Protection Devices) BH24AAW |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.8204 | $ 2.82 |
200+ | $ 1.1261 | $ 225.22 |
500+ | $ 1.0882 | $ 544.10 |
1,000+ | $ 1.07 | $ 1070.00 |