LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huaneng HND-2316 product image
  • HND-2316 thumbnail 1
  • HND-2316 thumbnail 2
  • HND-2316 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huaneng HND-2316RoHS

Manufacturer
HuanengAsian Brands
MPN
HND-2316
LCSC Part #
C129209
Packaging
Through Hole,D=23mm
Customer #
Key Attributes
BUZZER PIEZO 3V~24V 23mm TH
Datasheetpdf iconHuaneng HND-2316
In-Stock: 973
973 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.611$ 0.61
10+$ 0.4927$ 4.93
30+$ 0.4327$ 12.98
100+$ 0.3744$ 37.44
500+$ 0.3387$ 169.35
1,000+$ 0.3209$ 320.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerHuaneng
PackagingThrough Hole,D=23mm
Operating Temperature-20℃~+80℃
Diameter(φD)23mm
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Resonant Frequency4.5kHz
Voltage Rating12V
TechnologyPiezoelectric

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece