DIODES PAM8302AADCR
| Manufacturer | |
| MPN | PAM8302AADCR |
| LCSC Part # | C112137 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5W Class-D mono audio amplifier |
| Datasheet | DIODES PAM8302AADCR |
| RoHS Compliance | 7 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Filterless architecture | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 80dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Filterless architecture | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 80dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Introduction
The PAM8302A is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life thus is ideal for portable applications. The PAM8302A is available in MSOP-8, SO-8, and U-DFN3030-8 (Type E) packages.
Features
- 2.5W Output at 10% THD with a 4Ω Load and 5V Power Supply
- Filterless, Low Quiescent Current and Low EMI
- High Efficiency up to 88%
- Superior Low Noise
- Short Circuit Protection
- Thermal Shutdown
- Few External Components to Save Space and Cost
- MSOP-8, SO-8 and U-DFN3030-8 (Type E) Packages Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- PMP/MP4
- GPS
- Portable Speakers
- 2-Way Radios
- Hands-Free Phones/Speaker Phones
- Cellular Phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Filterless architecture | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 80dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Filterless architecture | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 80dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85% | |
| Output Power | 2.5Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Introduction
The PAM8302A is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life thus is ideal for portable applications. The PAM8302A is available in MSOP-8, SO-8, and U-DFN3030-8 (Type E) packages.
Features
- 2.5W Output at 10% THD with a 4Ω Load and 5V Power Supply
- Filterless, Low Quiescent Current and Low EMI
- High Efficiency up to 88%
- Superior Low Noise
- Short Circuit Protection
- Thermal Shutdown
- Few External Components to Save Space and Cost
- MSOP-8, SO-8 and U-DFN3030-8 (Type E) Packages Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- PMP/MP4
- GPS
- Portable Speakers
- 2-Way Radios
- Hands-Free Phones/Speaker Phones
- Cellular Phones
C112137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



