BOURNS 3362W-1-105LF
Manufacturer | |
Mfr. Part # | 3362W-1-105LF |
LCSC Part # | C124586 |
Package | Plugin-3P,7x6.6mm |
Customer # | |
Description | ±10% ±100ppm/℃ 0.5W 1MΩ Plugin-3P,7x6.6mm Potentiometers, Variable Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOURNS | |
Package | Plugin-3P,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
35 

35
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.3042 | $ 1.52 |
50+ | $ 0.2562 | $ 12.81 |
150+ | $ 0.2323 | $ 34.85 |
500+ | $ 0.2143 | $ 107.15 |
2,000+ | $ 0.1999 | $ 399.80 |
4,000+ | $ 0.1927 | $ 770.80 |
Standard Packaging 50/Full
Tube |
Better price for more quantity?
$