Texas Instruments LM1117MP-5.0/NOPB
Manufacturer | |
Mfr. Part # | LM1117MP-5.0/NOPB |
LCSC Part # | C131933 |
Package | SOT-223-3 |
Customer # | |
Key Attributes | 800mA 15V linear regulator |
Description | 75dB@(120Hz) 800mA Fixed 5V Positive electrode 15V SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
Manufacturer | Texas Instruments | |
Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
In-Stock:
21 

21
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5434 | $ 0.54 |
10+ | $ 0.4453 | $ 4.45 |
30+ | $ 0.403 | $ 12.09 |
100+ | $ 0.3502 | $ 35.02 |
500+ | $ 0.3261 | $ 163.05 |
1,000+ | $ 0.311 | $ 311.00 |
Standard Packaging 1000/Full
Reel |
Better price for more quantity?
$