LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL05A105KP5NNNC

Manufacturer
MPN
CL05A105KP5NNNC
LCSC Part #
C14445
Packaging
0402
Customer #
Key Attributes
CAP CER 1uF 10V X5R 0402
DatasheetSamsung Electro-Mechanics CL05A105KP5NNNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0402
Capacitance1uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V

Product FAQ


  • 1. What Are the Key Technical Specifications of This Ceramic Capacitor?
    This is a Surface Mount Device (SMD/SMT) Multilayer Ceramic Capacitor (MLCC) manufactured by Samsung Electro-Mechanics (MPN: CL05A105KP5NNNC). It features a capacitance value of 1µF with a ±10% tolerance, a 10V maximum voltage rating, and is enclosed in a miniature 0402 package.
  • 2. What Dielectric Material and Temperature Characteristics Does This MLCC Use?
    This capacitor uses an X5R dielectric material. It is designed to operate reliably within a temperature range of -55°C to +85°C, maintaining a maximum capacitance variation of ±15% across this span.
  • 3. What Is the Minimum Ordering Quantity (MOQ) and Packaging Layout For This Item?
    The minimum order quantity is 100 pieces, and increments must be purchased in multiples of 100. For large-scale manufacturing and automated pick-and-place lines, a factory-sealed Full Reel contains 10,000 pieces in standard Tape & Reel (TR) packaging.
  • 4. How Does the Wholesale Tiered Pricing Work For This Component on LCSC?
    LCSC provides progressive quantity discounts for bulk orders. While the standard reference price applies to the 100+ minimum tier, the unit price drops incrementally at volume thresholds of 1,000+, 3,000+, 10,000+ (Full Reel), and 50,000+ pieces.
  • 5. Does This 0402 Capacitor Have a Strict Moisture Sensitivity Level (MSL) Rating?
    No, this MLCC carries an MSL 1 (Moisture Sensitivity Level 1) rating. This indicates an unlimited floor life under ambient conditions (≤30°C/85% RH) and means it does not require specialized dry-bag storage or a pre-assembly baking process prior to standard infrared reflow soldering.