Diodes Incorporated MMBTA56-7-F
Manufacturer | |
Mfr. Part # | MMBTA56-7-F |
LCSC Part # | C151827 |
Package | SOT-23 |
Customer # | |
Key Attributes | Withstand Voltage: 80V, Current: 500mA, PNP |
Description | 80V 310mW 100@10mA,1.0V 500mA PNP SOT-23 Bipolar (BJT) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/Bipolar (BJT) | |
Manufacturer | Diodes Incorporated | |
Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541210000 |
USHTS | 8541210095 |
TARIC | 8541210000 |
CAHTS | 8541210000 |
BRHTS | 85412199 |
INHTS | 85412100 |
MXHTS | 8541.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock:
6,000 

6,000
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0388 | $ 0.39 |
100+ | $ 0.0311 | $ 3.11 |
300+ | $ 0.0273 | $ 8.19 |
3,000+ | $ 0.0244 | $ 73.20 |
6,000+ | $ 0.0221 | $ 132.60 |
9,000+ | $ 0.021 | $ 189.00 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$