TI PCM2706PJT
| Manufacturer | |
| MPN | PCM2706PJT |
| LCSC Part # | C1519999 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 16 I2S TQFP-32(7x7) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Resolution (Bits) | 16 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Voltage - Supply | 3V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM2704/5/6/7 is a single-chip USB stereo audio DAC with USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller works with no software code, but USB descriptors can be modified in some parts (for example, vendor ID/product ID) through the use of an external ROM (PCM2704/6), SPI (PCM2705/7), or on request. The PCM2704/5/6/7 employs SpAct™ architecture, a unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct enable playback with low clock jitter.
Features
- On-Chip USB Interface:
- No Need of Dedicated Device Driver
- With Full-Speed Transceivers
- Fully Compliant With USB 1.1 Specification
- Certified by USB-IF
- Partially Programmable Descriptors
- Adaptive Isochronous Transfer for Playback
- Bus-Powered or Self-Powered Operation
- Single Power Supply: Bus-Powered: 5 V, Typical (VBUS); Self-Powered: 3.3 V, Typical
- External ROM Interface (PCM2704/6)
- Serial Programming Interface (PCM2705/7)
- I2S Interface (Selectable on PCM2706/7)
- Package:
- 28-Pin SSOP (PCM2704/5)
- 32-Pin TQFP (PCM2706/7)
- Multiple Functions: Up to Eight Human Interface Device (HID) Interfaces (Depending on Model and Settings)
- Suspend Flag
- S/PDIF Out With SCMS
Applications
- USB Headphones
- USB Audio Speaker
- USB CRT/LCD Monitor
- USB Audio Interface Box
- USB-Featured Consumer Audio Product
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2119 | $ 8.21 |
| 10+ | $ 7.3232 | $ 73.23 |
| 30+ | $ 6.7534 | $ 202.60 |
| 100+ | $ 6.2036 | $ 620.36 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-32(7x7) | |
| Resolution (Bits) | 16 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Voltage - Supply | 3V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM2704/5/6/7 is a single-chip USB stereo audio DAC with USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller works with no software code, but USB descriptors can be modified in some parts (for example, vendor ID/product ID) through the use of an external ROM (PCM2704/6), SPI (PCM2705/7), or on request. The PCM2704/5/6/7 employs SpAct™ architecture, a unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct enable playback with low clock jitter.
Features
- On-Chip USB Interface:
- No Need of Dedicated Device Driver
- With Full-Speed Transceivers
- Fully Compliant With USB 1.1 Specification
- Certified by USB-IF
- Partially Programmable Descriptors
- Adaptive Isochronous Transfer for Playback
- Bus-Powered or Self-Powered Operation
- Single Power Supply: Bus-Powered: 5 V, Typical (VBUS); Self-Powered: 3.3 V, Typical
- External ROM Interface (PCM2704/6)
- Serial Programming Interface (PCM2705/7)
- I2S Interface (Selectable on PCM2706/7)
- Package:
- 28-Pin SSOP (PCM2704/5)
- 32-Pin TQFP (PCM2706/7)
- Multiple Functions: Up to Eight Human Interface Device (HID) Interfaces (Depending on Model and Settings)
- Suspend Flag
- S/PDIF Out With SCMS
Applications
- USB Headphones
- USB Audio Speaker
- USB CRT/LCD Monitor
- USB Audio Interface Box
- USB-Featured Consumer Audio Product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



