Samsung Electro-Mechanics CL05B104KO5NNNC
| Manufacturer | |
| MPN | CL05B104KO5NNNC |
| LCSC Part # | C1525 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100nF 16V X7R 0402 |
| Datasheet | Samsung Electro-Mechanics CL05B104KO5NNNC |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C1525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. What Is the Minimum Ordering Quantity and Packaging Format?The minimum order quantity on LCSC is 100 pieces, which is distributed on Cut Tape. For large-scale automated assembly, full factory LCSC-Reels are available containing a standard packaging quantity of 10,000 pieces.
- 2. Is This Component Environmentally Compliant?Yes, this ceramic capacitor is fully RoHS compliant, meaning it meets strict international environmental regulations limiting the use of hazardous substances like lead.
- 3. What Is the Physical Package Size of This Component?This capacitor comes in an 0402 surface-mount (SMD) package format, which measures approximately 1.0mm × 0.5mm (0.04 inches × 0.02 inches). Its tiny footprint makes it perfect for space-constrained PCB designs.
- 4. What Does the "x7r" Temperature Coefficient Mean?X7R is a EIA temperature coefficient code indicating that the capacitor has an operating temperature range of -55°C to +125°C, with a maximum capacitance variation of ±15% over that entire range. This makes it highly stable for standard decoupling and filtering applications.
- 5. What Are the Main Capacitance and Voltage Specifications for This Capacitor?The CL05B104KO5NNNC | Samsung Electro-Mechanics | Price | In Stock | LCSC Electronics has a capacitance value of 100nF (0.1µF) with a tolerance of ±10%, and it is rated for a maximum voltage of 16V.



