TI BQ24075RGTR
| Manufacturer | |
| Mfr. Part # | BQ24075RGTR |
| LCSC Part # | C15464 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5A USB-FRIENDLY Li-lon BATTERY CHARGER AND POWER-PATH MANAGEMENT IC |
| Description | 4.35V~6.4V Lithium Battery 1.5A QFN-16-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,658 
2,658
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8901 | $ 0.89 |
10+ | $ 0.7149 | $ 7.15 |
30+ | $ 0.6273 | $ 18.82 |
100+ | $ 0.5413 | $ 54.13 |
500+ | $ 0.4896 | $ 244.80 |
1,000+ | $ 0.463 | $ 463.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$