LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL10B103KB8NNNC

Manufacturer
MPN
CL10B103KB8NNNC
LCSC Part #
C1589
Packaging
0603
Customer #
Key Attributes
CAP CER 10nF 50V X7R 0603
DatasheetSamsung Electro-Mechanics CL10B103KB8NNNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Product FAQ


  • 1. What Is the Capacitance Value and Voltage Rating For This Component?
    This ceramic capacitor features a capacitance of 10nF and a voltage rating of 50V.
  • 2. What Is the Temperature Coefficient and Tolerance For This Capacitor?
    This capacitor utilizes an X7R temperature coefficient with a capacitance tolerance of ±10%.
  • 3. What Is the Package Size For This Samsung Electro-Mechanics Capacitor?
    This component comes in a standard 0603 surface mount package size.
  • 4. Who Is the Manufacturer of This Part, and Is It RoHS Compliant?
    This part is manufactured by Samsung Electro-Mechanics and is fully RoHS compliant.
  • 5. What Are the Packaging and Order Minimum Details For This Part on LCSC?
    This item has a minimum order quantity of 50 pieces and must be ordered in multiples of 50, with a standard full reel containing 4,000 pieces.