LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST USBLC6-2P6 product image
  • USBLC6-2P6 thumbnail 1
  • USBLC6-2P6 thumbnail 2
  • USBLC6-2P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST USBLC6-2P6RoHS

Manufacturer
MPN
USBLC6-2P6
LCSC Part #
C15999
Packaging
SOT-666-6
Customer #
Key Attributes
ESD DIODE 5.25VWM 17VC SOT-666-6
Datasheetpdf iconST USBLC6-2P6
In-Stock: 59,055
59,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2216$ 1.11
50+$ 0.1741$ 8.71
150+$ 0.1538$ 23.07
500+$ 0.1284$ 64.20
3,000+$ 0.1125$ 337.50
6,000+$ 0.1057$ 634.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-666-6
Clamping Voltage17V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)5A@8/20us
Number of Channels2
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)150nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The USBLC6-2SC6 and USBLC6-2P6 are monolithic application specific devices dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.

Features

AI Translation
  • 2 data-line protection
  • Protects VBUS
  • Very low capacitance: 3.5 pF max.
  • Very low leakage current: 150 nA max.
  • SOT-666 and SOT23-6L packages RoHS compliant
  • Fast response time
  • Consistent D+/D- signal balance: Very low capacitance matching tolerance 1/O to GND = 0.015 pF
  • Compliant with USB 2.0 requirements
  • IEC 61000-4-2 level 4: 15 kV (air discharge) 8 kV (contact discharge)

Applications

AI Translation
  • USB 2.0 ports up to 480 Mb/s (high speed)
  • Compatible with USB 1.1 low and full speed
  • Ethernet port: 10/100 Mb/s
  • SIM card protection
  • Video line protection
  • Portable electronics