BrtLed BL-HJC36G-AV-TRB
| Manufacturer | BrtLedAsian Brands |
| MPN | BL-HJC36G-AV-TRB |
| LCSC Part # | C165983 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED AMBER WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 100mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Amber | |
| Lamp Holder Type | - | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Emitted Color: Super Amber
- Lens Appearance: Water Clear
- Mono-color type
- 1.6 × 0.8 × 0.4 mm (0603) standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn’t contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
In-Stock: 5,050
5,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0213 | $ 1.07 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,500+ | $ 0.0148 | $ 22.20 |
| 5,000+ | $ 0.011 | $ 55.00 |
| 25,000+ | $ 0.0098 | $ 245.00 |
| 50,000+ | $ 0.0091 | $ 455.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 100mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Amber | |
| Lamp Holder Type | - | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Emitted Color: Super Amber
- Lens Appearance: Water Clear
- Mono-color type
- 1.6 × 0.8 × 0.4 mm (0603) standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn’t contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



