YUEN FUNG ST-0-102-A01-T000-LF
| Manufacturer |
YUEN FUNG
Asian Brands |
| Mfr. Part # | ST-0-102-A01-T000-LF |
| LCSC Part # | C1788487 |
| Package | Through Hole,8.3x5.2mm |
| Customer # | |
| Description | 125V SPDT Through Hole 3A Through Hole,8.3x5.2mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Through Hole,8.3x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,956 
1,956
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6353 | $ 0.64 |
10+ | $ 0.5077 | $ 5.08 |
30+ | $ 0.4438 | $ 13.31 |
100+ | $ 0.3815 | $ 38.15 |
500+ | $ 0.3426 | $ 171.30 |
1,000+ | $ 0.3239 | $ 323.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$