LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bossie BX-PH2.0-2PWZ

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-2PWZ
LCSC Part #
C18077753
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2mm
DatasheetBossie BX-PH2.0-2PWZ
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary Features-
Number of PINs2P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)6mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.