STMicroelectronics L7815ABV
Manufacturer | |
Mfr. Part # | L7815ABV |
LCSC Part # | C191255 |
Package | TO-220 |
Customer # | |
Key Attributes | Positive Voltage Regulator IC |
Description | 58dB@(120Hz) 1.5A Fixed 15V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
Manufacturer | STMicroelectronics | |
Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
40 

40
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2708 | $ 1.35 |
50+ | $ 0.2383 | $ 11.92 |
150+ | $ 0.2202 | $ 33.03 |
500+ | $ 0.2093 | $ 104.65 |
2,000+ | $ 0.1999 | $ 399.80 |
5,000+ | $ 0.1949 | $ 974.50 |
Standard Packaging 50/Full
Tube |
Better price for more quantity?
$