LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL10A106KP8NNNC

Manufacturer
MPN
CL10A106KP8NNNC
LCSC Part #
C19702
Packaging
0603
Customer #
Key Attributes
CAP CER 10uF 10V X5R 0603
DatasheetSamsung Electro-Mechanics CL10A106KP8NNNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance10uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V

Product FAQ


  • 1. What Are the Key Electrical Parameters of the CL10A106KP8NNNC, and Is 10V Sufficient for Typical 3.3V and 5V Decoupling Applications?
    The CL10A106KP8NNNC is a 10uF ceramic capacitor rated at 10V with an X5R dielectric in a 0603 package. For a 3.3V power rail, the 10V rating provides a comfortable safety margin of approximately 3x. For a 5V rail, the margin is 2x, which is generally acceptable for most digital systems. However, designers should account for DC bias derating: at 5V, the effective capacitance of an X5R-dielectric part may reduce significantly. Verify actual capacitance under DC bias conditions before finalizing the design for 5V applications.
  • 2. What does the X5R dielectric classification mean for the CL10A106KP8NNNC, and over what temperature range is its capacitance guaranteed?
    The X5R designation follows the EIA standard: X = lower temperature limit of -55°C, 5 = upper limit of +85°C, and R = capacitance change within ±15% across that range. This makes the CL10A106KP8NNNC suitable for general-purpose decoupling, bulk energy storage, and power filtering from -55°C to +85°C. X5R offers better capacitance stability than Y5V but lower stability than C0G/NP0. It is not recommended for precision timing or resonant circuits where tight capacitance tolerance is required over the full operating temperature range.
  • 3. Is the CL10A106KP8NNNC a Drop-in Replacement for Other 10uF 10V X5R 0603 Ceramic Capacitors From Murata or TDK?
    Yes. The CL10A106KP8NNNC uses the standard 0603 (1608 Metric) footprint, which is fully interchangeable with IPC-7351-compliant land patterns used across Murata (GRM188R61A106KE69), TDK (C1608X5R1A106K), and Kemet (C0603C106K8RACTU) equivalents. The ±10% tolerance (K-grade) and X5R dielectric classification are standard across the industry. Always cross-check the rated voltage (10V) and DC bias derating curves in the datasheet before substitution, as performance under bias can vary between manufacturers even with identical nominal specs.
  • 4. What Are the Recommended Reflow Soldering Conditions for the CL10A106KP8NNNC, and Does Its 0603 Ceramic Body Require Special Handling?
    The CL10A106KP8NNNC is fully RoHS compliant and rated for Pb-free reflow soldering. The recommended peak reflow temperature is 260°C for up to 10 seconds at the solder joint. The 0603 ceramic body is susceptible to cracking from rapid thermal shock or excessive mechanical stress during board flexure. Ensure a controlled heating and cooling ramp rate per IPC/JEDEC J-STD-020 for class MSL 1 components. Standard packaging is 4,000 pieces per full reel, and a minimum purchase of 50 pieces applies for prototype orders. Avoid ultrasonic cleaning processes after assembly.
  • 5. What Are the Pricing Tiers and Stock Availability for the CL10A106KP8NNNC for Production Volumes?
    LCSC lists the CL10A106KP8NNNC with a minimum order quantity of 50 pieces and standard reel packaging of 4,000 pieces. Volume pricing is: 50+ pcs at $0.0065, 500+ at $0.0051, 1,500+ at $0.0045, 4,000+ at $0.0040, 24,000+ at $0.0038, and 48,000+ at $0.0037 per piece. With over 9,287,750 units available for immediate shipment, supply continuity is not a concern for most production runs. Samsung Electro-Mechanics is a Tier-1 manufacturer, making this part an excellent choice for cost-sensitive IoT and consumer electronics BOM optimization.