ABRACON ABM8-272-T3
| Manufacturer | |
| MPN | ABM8-272-T3 |
| LCSC Part # | C20625731 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Ultra Miniature Ceramic SMD Crystal |
| Datasheet | ABRACON ABM8-272-T3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ABM8-272-T3 RoHS/RoHS II compliant and lead-free
- Hermetically sealed package, moisture insensitive, MSL 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ABM8-272-T3 RoHS/RoHS II compliant and lead-free
- Hermetically sealed package, moisture insensitive, MSL 1
C20625731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Product FAQ
- 1. What Are the Frequency Tolerance and Stability Specifications For This Part?This crystal features a normal temperature frequency tolerance of ±30ppm and a frequency stability of ±30ppm.
- 2. What Is the Package Style and Operating Temperature Range For This Crystal?This component comes in an SMD3225-4P ultra-miniature ceramic surface-mount package and operates over a temperature range of -40°C to +85°C.
- 3. Who Is the Manufacturer of This Part, and Is It Lead-Free and RoHS Compliant?This part is manufactured by ABRACON (Abracon LLC) and is fully RoHS/RoHS II compliant and lead-free.
- 4. What Are the Packaging and Order Quantity Details For This Part on LCSC?This item has a minimum order quantity of 5 pieces, with a full reel standard packaging containing 3,000 pieces.
- 5. What Is the Operating Frequency and Load Capacitance For This Crystal?This component is a 12MHz crystal with a load capacitance of 10pF.



