Hubei KENTO Elec KT-0805G
| Manufacturer | Hubei KENTO ElecAsian Brands |
| MPN | KT-0805G |
| LCSC Part # | C2297 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.6V~3.1V | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.25×0.85mm
- Color: Emerald Green
- Encapsulant: Clear flat encapsulant
- Compliant with EIA standard packaging specifications
- Eco-friendly product, RoHS compliant
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
In-Stock: 2,673,100
2,673,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0163 | $ 0.82 |
| 500+ | $ 0.0127 | $ 6.35 |
| 3,000+ | $ 0.0101 | $ 30.30 |
| 6,000+ | $ 0.0088 | $ 52.80 |
| 24,000+ | $ 0.0084 | $ 201.60 |
| 51,000+ | $ 0.008 | $ 408.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.6V~3.1V | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.25×0.85mm
- Color: Emerald Green
- Encapsulant: Clear flat encapsulant
- Compliant with EIA standard packaging specifications
- Eco-friendly product, RoHS compliant
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
C2297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


