AOS AOD8N25
| Manufacturer | |
| Mfr. Part # | AOD8N25 |
| LCSC Part # | C2840674 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 8A TO-252 |
| Description | 250V 8A 560mΩ@10V 4.3V@250uA One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
79 
79
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4309 | $ 0.43 |
10+ | $ 0.341 | $ 3.41 |
30+ | $ 0.3038 | $ 9.11 |
100+ | $ 0.2558 | $ 25.58 |
500+ | $ 0.2356 | $ 117.80 |
1,000+ | $ 0.2232 | $ 223.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$