ST STTH2002CG-TR
| Manufacturer | |
| Mfr. Part # | STTH2002CG-TR |
| LCSC Part # | C2842807 |
| Package | D2PAK |
| Customer # | |
| Description | 22ns 1 Pair Common Cathode 200V 1.1V@10A 10A D2PAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7665 | $ 1.77 |
10+ | $ 1.5268 | $ 15.27 |
30+ | $ 1.3779 | $ 41.34 |
100+ | $ 1.2243 | $ 122.43 |
500+ | $ 1.1551 | $ 577.55 |
1,000+ | $ 1.1244 | $ 1124.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$