TI TPS63802DLAR
| Manufacturer | |
| Mfr. Part # | TPS63802DLAR |
| LCSC Part # | C2845237 |
| Package | VSON-10(2x3) |
| Customer # | |
| Key Attributes | High-efficiency, low-IQ step-down/step-up converter in DFN package |
| Description | Buck-Boost Switching Regulator IC Adjustable 1.8V~5.2V 1 Output 2A VSON-10(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VSON-10(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,700
8,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0026 | $ 1.00 |
10+ | $ 0.8847 | $ 8.85 |
30+ | $ 0.7731 | $ 23.19 |
100+ | $ 0.6886 | $ 68.86 |
500+ | $ 0.6552 | $ 327.60 |
1,000+ | $ 0.6376 | $ 637.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$