Lite-On LTST-C21KRKT
Manufacturer |
Lite-On
Asian Brands |
Mfr. Part # | LTST-C21KRKT |
LCSC Part # | C284939 |
Package | 1206 |
Customer # | |
Description | 20mA 100mcd Colorless Transparent Lens Reverse Mount -55℃~+85℃ 631nm Red 70° 75mW 2V 1206 LED Indication - Discrete ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Optoelectronics/LED Indication - Discrete | |
Manufacturer | Lite-On | |
Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541410000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock:
4,540 

4,540
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0703 | $ 0.70 |
100+ | $ 0.0561 | $ 5.61 |
300+ | $ 0.0489 | $ 14.67 |
3,000+ | $ 0.0427 | $ 128.10 |
6,000+ | $ 0.0385 | $ 231.00 |
9,000+ | $ 0.0363 | $ 326.70 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$