OSRAM LG A67K-G2K1-24-0-2-R33-Z
| Manufacturer | |
| Mfr. Part # | LG A67K-G2K1-24-0-2-R33-Z |
| LCSC Part # | C2892073 |
| Package | SMD,4.2x4.2mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR SMD |
| Description | 2mA 9mcd Yellow Green 1.8V SMD,4.2x4.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,4.2x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,660 
1,660
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2726 | $ 1.36 |
50+ | $ 0.2177 | $ 10.89 |
150+ | $ 0.1942 | $ 29.13 |
500+ | $ 0.1648 | $ 82.40 |
2,000+ | $ 0.1361 | $ 272.20 |
4,000+ | $ 0.1283 | $ 513.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$