GOODWORK AO3415
Manufacturer |
GOODWORK
Asian Brands |
Mfr. Part # | AO3415 |
LCSC Part # | C2938370 |
Package | SOT-23 |
Customer # | |
Key Attributes | N-Channel MOSFET, Current:4.0A, Voltage:20V |
Description | 20V 4A 1.2W 0.045Ω@2.5V,4A 300mV SOT-23 MOSFETs ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | GOODWORK | |
Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock:
22,680 

22,680
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0522 | $ 0.52 |
100+ | $ 0.0426 | $ 4.26 |
300+ | $ 0.0379 | $ 11.37 |
3,000+ | $ 0.0284 | $ 85.20 |
6,000+ | $ 0.0255 | $ 153.00 |
9,000+ | $ 0.0241 | $ 216.90 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$