EPSON Q13FC13500004
| Manufacturer | |
| MPN | Q13FC13500004 |
| LCSC Part # | C32346 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet | EPSON Q13FC13500004 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
C32346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Product FAQ
- 1. What are the core electrical and physical specifications of the EPSON Q13FC13500004 crystal?The EPSON Q13FC13500004 is a 32.768 kHz crystal unit in Epson's FC-135 series. It has a nominal load capacitance of 12.5 pF, a frequency tolerance of ±20 ppm at +25°C (measured at a 0.1 µW drive level), and an operating temperature range of -40°C to +85°C. The crystal has external dimensions of 3.2 ±0.1 mm × 1.5 ±0.1 mm × 0.8 ±0.1 mm, a maximum drive level of 0.5 µW, a maximum motional resistance of 70 kΩ, and a first-year frequency aging specification of ±3 ppm at +25°C.
- 2. What types of circuits is the EPSON Q13FC13500004 designed for?The Q13FC13500004 is a 32.768 kHz crystal unit designed to pair with oscillator circuits built for a 12.5 pF load capacitance and a drive level of 0.1 µW typical (0.5 µW maximum). Designers should confirm their oscillator or RTC circuit is specified for these values before use.
- 3. What are the temperature and frequency stability characteristics of the EPSON Q13FC13500004?The crystal is specified for operation from -40°C to +85°C. Its frequency tolerance is ±20 ppm at +25°C, with a turnover temperature of 25°C (typical) and a parabolic coefficient of -0.04 × 10⁻⁶/°C². The specified first-year frequency aging is ±3 ppm at +25°C, and the maximum drive level is 0.5 µW.
- 4. What should designers consider when using the EPSON Q13FC13500004 in an oscillator circuit?The datasheet specifies a 12.5 pF load capacitance, a maximum drive level of 0.5 µW, and provides a recommended PCB footprint for the device. The oscillator circuit should be designed within these limits.
- 5. What applications is the EPSON Q13FC13500004 suitable for?The EPSON Q13FC13500004 is a 32.768 kHz crystal unit rated for -40°C to +85°C operation, with a first-year frequency aging of ±3 ppm at +25°C and a frequency tolerance of ±20 ppm at +25°C. Suitability for a particular application depends on whether these frequency, stability, and temperature characteristics meet the requirements of the target design.



