Images are for reference only
EDA Models
Texas Instruments UA78L05ACPK
Manufacturer | |
Mfr. Part # | UA78L05ACPK |
LCSC Part # | C353038 |
Package | SOT-89-3 |
Customer # | |
Key Attributes | 100mA, 30V linear regulator |
Description | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 20V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS |
Datasheet | Texas Instruments UA78L05ACPK |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
Manufacturer | Texas Instruments | |
Package | SOT-89-3 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Texas Instruments UA78L05ACPK |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 1000 |
Sales Unit | Piece |
In-Stock:
670
670
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2209 | $ 1.10 |
50+ | $ 0.179 | $ 8.95 |
150+ | $ 0.1611 | $ 24.17 |
1,000+ | $ 0.1226 | $ 122.60 |
2,000+ | $ 0.1126 | $ 225.20 |
5,000+ | $ 0.1066 | $ 533.00 |
Standard Packaging 1000/Full
Reel |
Better price for more quantity?
$