EBYTE E73-2G4M08S1C
| Manufacturer | EBYTEAsian Brands |
| MPN | E73-2G4M08S1C |
| LCSC Part # | C356849 |
| Packaging | SMD,18x13mm |
| Customer # | |
| Key Attributes | 2.4GHz BLE 4.2/5.0 Low-Power Bluetooth Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,18x13mm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | nRF52840 Chip | |
| Sensitivity | -103dBm;-95dBm | |
| Wireless Standard | Bluetooth 4.2;Bluetooth 5.0 | |
| Communication Distance | 120m | |
| Receive Current | 8.27mA | |
| Features | - | |
| Interface | ADC;DMA;I2C;PWM;SPI;USB;JTAG;ISP | |
| Current Of Transmitting | 17.05mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E73-2G4M08S1C is a compact, low-power Bluetooth module featuring Nordic's original imported nRF52840 RF chip, supporting Bluetooth 4.2 and Bluetooth 5.0. The chip integrates a high-performance ARM Cortex-M4 core, uses a 32M industrial-grade crystal oscillator, and provides rich peripheral resources including UART, I2C, SPI, ADC, DMA, and PWM. The nRF52840 exposes most of its I/O pins, enabling versatile development options for users. This module is a hardware platform shipped without firmware, requiring user-side secondary development. The module has been optimized to fully unleash the RF performance of the chip.
Features
- Ultra-compact form factor, only 13×18mm
- Supports BLE4.2 and BLE5.0
- Maximum transmit power 6mW, software multi-level adjustable
- Supports global license-free ISM 2.4GHz band
- Built-in high-performance low-power ARM Cortex-M4 processor
- Rich resources: 1024KB FLASH, 256KB RAM
- Supports 1.7~5.5V power supply; optimal performance guaranteed above 3.3V
- Industrial-grade design, supports continuous operation at -40~+85℃
- Integrated ceramic antenna, no external antenna required
- Communication range up to 120m under ideal conditions
Applications
- Smart home and industrial sensors
- Security systems, positioning systems
- Wireless remote control, drones
- Wireless game controllers
- Healthcare products
- Wireless audio, wireless headsets
- Automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5888 | $ 7.59 |
| 10+ | $ 6.7741 | $ 67.74 |
| 30+ | $ 5.9367 | $ 178.10 |
| 100+ | $ 5.5188 | $ 551.88 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,18x13mm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | nRF52840 Chip | |
| Sensitivity | -103dBm;-95dBm | |
| Wireless Standard | Bluetooth 4.2;Bluetooth 5.0 | |
| Communication Distance | 120m | |
| Receive Current | 8.27mA | |
| Features | - | |
| Interface | ADC;DMA;I2C;PWM;SPI;USB;JTAG;ISP | |
| Current Of Transmitting | 17.05mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E73-2G4M08S1C is a compact, low-power Bluetooth module featuring Nordic's original imported nRF52840 RF chip, supporting Bluetooth 4.2 and Bluetooth 5.0. The chip integrates a high-performance ARM Cortex-M4 core, uses a 32M industrial-grade crystal oscillator, and provides rich peripheral resources including UART, I2C, SPI, ADC, DMA, and PWM. The nRF52840 exposes most of its I/O pins, enabling versatile development options for users. This module is a hardware platform shipped without firmware, requiring user-side secondary development. The module has been optimized to fully unleash the RF performance of the chip.
Features
- Ultra-compact form factor, only 13×18mm
- Supports BLE4.2 and BLE5.0
- Maximum transmit power 6mW, software multi-level adjustable
- Supports global license-free ISM 2.4GHz band
- Built-in high-performance low-power ARM Cortex-M4 processor
- Rich resources: 1024KB FLASH, 256KB RAM
- Supports 1.7~5.5V power supply; optimal performance guaranteed above 3.3V
- Industrial-grade design, supports continuous operation at -40~+85℃
- Integrated ceramic antenna, no external antenna required
- Communication range up to 120m under ideal conditions
Applications
- Smart home and industrial sensors
- Security systems, positioning systems
- Wireless remote control, drones
- Wireless game controllers
- Healthcare products
- Wireless audio, wireless headsets
- Automotive applications
C356849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



