LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TORCH C0805B104K500NT

Manufacturer
TORCHAsian Brands
MPN
C0805B104K500NT
LCSC Part #
C476766
Packaging
0805
Customer #
Key Attributes
CAP CER 100nF 50V X7R 0805
DatasheetTORCH C0805B104K500NT
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTORCH
Packaging0805
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V