JST XHP-5-M
Manufacturer | |
Mfr. Part # | XHP-5-M |
LCSC Part # | C493082 |
Package | P=2.5mm |
Customer # | |
Description | -25℃~+85℃ 2.5mm 1x5P XH 5 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | JST | |
Package | P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
18,140 

18,140
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.045 | $ 0.45 |
100+ | $ 0.04 | $ 4.00 |
300+ | $ 0.0375 | $ 11.25 |
1,000+ | $ 0.0349 | $ 34.90 |
5,000+ | $ 0.0334 | $ 167.00 |
10,000+ | $ 0.0326 | $ 326.00 |
20,000+ | $ 0.0323 | $ 646.00 |
40,000+ | $ 0.032 | $ 1280.00 |
Standard Packaging 1000/Full
Bag |
Better price for more quantity?
$