Gainsil GS8591-SR
| Manufacturer |
Gainsil
Asian Brands |
| Mfr. Part # | GS8591-SR |
| LCSC Part # | C504795 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Zero-Drift CMOS Rail-to-Rail I/O Opamp with RF Filter |
| Description | 30uV 20pA 2.5V/us 110dB 4.5MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Gainsil | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,380 
2,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2576 | $ 1.29 |
50+ | $ 0.2024 | $ 10.12 |
150+ | $ 0.1787 | $ 26.81 |
500+ | $ 0.1492 | $ 74.60 |
2,500+ | $ 0.1241 | $ 310.25 |
4,000+ | $ 0.1162 | $ 464.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$