Samsung Electro-Mechanics CL31B475KBHNNNE
| Manufacturer | |
| MPN | CL31B475KBHNNNE |
| LCSC Part # | C51205 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1206 |
| Datasheet | Samsung Electro-Mechanics CL31B475KBHNNNE |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C51205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. What are the primary electrical characteristics of the Samsung CL31B475KBHNNNE?The Samsung CL31B475KBHNNNE is a multilayer ceramic capacitor (MLCC) with a nominal capacitance of 4.7µF and a rated working voltage of 50V DC. The "K" in the part number indicates a ±10% capacitance tolerance, while the "B" denotes an X7R Class II ceramic dielectric.
- 2. What are the package size and physical dimensions of the CL31B475KBHNNNE?The CL31B475KBHNNNE is supplied in a 1206 (3216 metric) surface-mount package. Its nominal dimensions are 3.20 ±0.20 mm (L) × 1.60 ±0.20 mm (W) × 1.60 ±0.20 mm (T). It features Ni barrier terminations with lead-free Sn plating, providing reliable solderability for standard SMT assembly.
- 3. What dielectric material and operating temperature range does this capacitor support?The CL31B475KBHNNNE uses an X7R Class II ceramic dielectric. It is specified for an operating temperature range of -55°C to +125°C, with a capacitance change of ±15% over that temperature range, in accordance with the X7R dielectric characteristic.
- 4. What environmental compliance standards apply to the CL31B475KBHNNNE?The CL31B475KBHNNNE complies with RoHS and REACH environmental requirements. It also uses lead-free Sn-plated terminations, making it suitable for lead-free SMT manufacturing processes.
- 5. What packaging format is available for the CL31B475KBHNNNE?The packaging code "E" indicates the capacitor is supplied in 7-inch embossed carrier tape for automated surface-mount assembly. The component features lead-free Sn-plated terminations and is compatible with standard SMT reflow soldering processes.



