TCWIN TC0805GF01-1CSA
| Manufacturer |
TCWIN
Asian Brands |
| Mfr. Part # | TC0805GF01-1CSA |
| LCSC Part # | C5137315 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0805 SMD |
| Description | Emerald Green LED Indication - Discrete 2.6V~3V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now